Current Sensor 50A 10 Channel Current Sensor Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCN-C290-4

DigiKey Part Number
5073-SRCN-C290-4-ND
Manufacturer
Manufacturer Product Number
SRCN-C290-4
Description
10 CHANNELS AC CURRENT SENSOR RS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 10 Channel Current Sensor Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
10
Output
RS485
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±2.5%
Voltage - Supply
23.5V ~ 24.5V
Response Time
-
Current - Supply (Max)
60mA
Operating Temperature
0°C ~ 65°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 239,04000€ 239,04
Manufacturers Standard Package
Unit Price without VAT:€ 239,04000
Unit Price with VAT:€ 291,62880