
SRCN-C290-1 | |
|---|---|
DigiKey Part Number | 5073-SRCN-C290-1-ND |
Manufacturer | |
Manufacturer Product Number | SRCN-C290-1 |
Description | 10 CHANNELS AC CURRENT SENSOR RS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 10 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 10 | |
Output | RS485 | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±2.5% | |
Voltage - Supply | 23.5V ~ 24.5V | |
Response Time | - | |
Current - Supply (Max) | 60mA | |
Operating Temperature | 0°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,48000 | € 73,48 |
| Unit Price without VAT: | € 73,48000 |
|---|---|
| Unit Price with VAT: | € 89,64560 |

