Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFODST-OR-04 | |
|---|---|
DigiKey Part Number | 5073-SFODST-OR-04-ND |
Manufacturer | |
Manufacturer Product Number | SFODST-OR-04 |
Description | ST ST SNG ZIP OFNR ORG 4M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST/PC Duplex | |
2nd Connector | ST/PC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,70000 | € 39,70 |
| Unit Price without VAT: | € 39,70000 |
|---|---|
| Unit Price with VAT: | € 48,43400 |




