Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC098F

DigiKey Part Number
5073-REC098F-ND
Manufacturer
Manufacturer Product Number
REC098F
Description
ADAPTOR KIT DB9F/RJ45 JACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
D-Sub, 9 Pin Female
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 1 558
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 21,94000€ 21,94
10€ 18,64700€ 186,47
25€ 17,47920€ 436,98
50€ 16,64520€ 832,26
100€ 15,85120€ 1 585,12
250€ 14,85988€ 3 714,97
500€ 14,15156€ 7 075,78
Manufacturers Standard Package
Unit Price without VAT:€ 21,94000
Unit Price with VAT:€ 26,76680