
RE1903U-TS9 | |
|---|---|
DigiKey Part Number | 5073-RE1903U-TS9-ND |
Manufacturer | |
Manufacturer Product Number | RE1903U-TS9 |
Description | ANTOMNI 800-2100MHZ 3DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CSD, EDGE, GPRS, GSM, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, PCS, WLAN Whip, Straight TS9 Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 3dBi, 3dBi | |
Features | Cable - 1.2192m | |
Termination | TS9 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 8.390" (213.11mm) | |
Applications | CSD, EDGE, GPRS, GSM, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, PCS, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,42000 | € 41,42 |
| 10 | € 33,96600 | € 339,66 |
| 25 | € 32,10400 | € 802,60 |
| 100 | € 30,05820 | € 3 005,82 |
| 250 | € 29,08316 | € 7 270,79 |
| Unit Price without VAT: | € 41,42000 |
|---|---|
| Unit Price with VAT: | € 50,53240 |

