
RD1716IP-US | |
|---|---|
DigiKey Part Number | 5073-RD1716IP-US-ND |
Manufacturer | |
Manufacturer Product Number | RD1716IP-US |
Description | AVX1016IP RACK TRY W/17"" SCRN |
Customer Reference | |
Detailed Description | 1 Port Desktop Standard KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Standard KVM | |
Number of Ports | 1 | |
Peripherals | USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | - |

