
RA2588MS | |
|---|---|
DigiKey Part Number | 5073-RA2588MS-ND |
Manufacturer | |
Manufacturer Product Number | RA2588MS |
Description | ADPT KIT DB25M/(2) RJ45 JK SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) (2) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) (2) | |
Features | Shielded | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,32000 | € 62,32 |
| 10 | € 52,96600 | € 529,66 |
| 25 | € 49,65240 | € 1 241,31 |
| 50 | € 47,28500 | € 2 364,25 |
| 100 | € 45,03100 | € 4 503,10 |
| Unit Price without VAT: | € 62,32000 |
|---|---|
| Unit Price with VAT: | € 76,03040 |

