Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXIND-63001PB

DigiKey Part Number
5073-PXIND-63001PB-ND
Manufacturer
Manufacturer Product Number
PXIND-63001PB
Description
INDUCTIVE PROXIMITY SENSOR, CYLI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
-
Shielding
Shielded
Material - Body
Acrylonitrile Butadiene Styrene (ABS), Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 42,20000€ 42,20
Manufacturers Standard Package
Unit Price without VAT:€ 42,20000
Unit Price with VAT:€ 51,48400