MFR Recommended

PR175UT568 | |
|---|---|
DigiKey Part Number | 5073-PR175UT568-ND |
Manufacturer | |
Manufacturer Product Number | PR175UT568 |
Description | PNL1U RACK W/16 C5E CPL |
Customer Reference | |
Detailed Description | Patch Panel RJ45 Jack 16 1 PR |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Patch Panel | |
Connector Type | RJ45 Jack | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |


