Parametric Equivalent

PCS034-25F | |
|---|---|
DigiKey Part Number | 5073-PCS034-25F-ND |
Manufacturer | |
Manufacturer Product Number | PCS034-25F |
Description | N5-15P - N5-15R, SJT, YEL, 25FT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Yellow NEMA N5-15P To NEMA N5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P | |
2nd Connector | NEMA N5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,93000 | € 41,93 |
| Unit Price without VAT: | € 41,93000 |
|---|---|
| Unit Price with VAT: | € 51,15460 |


