
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 1.530" (38.86mm) | |
Panel Thickness | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,01000 | € 11,01 |
| Unit Price without VAT: | € 11,01000 |
|---|---|
| Unit Price with VAT: | € 13,43220 |

