MTPF06-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 65,98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 65,98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 65,98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 65,98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 65,98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 65,98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 36,54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 68,72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 67,81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 67,81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 68,72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 67,81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 67,81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 69,63000
Datasheet
Cable Fiber Optic MPO To MPO 62.5/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPF06-3

DigiKey Part Number
5073-MTPF06-3-ND
Manufacturer
Manufacturer Product Number
MTPF06-3
Description
6 FIBER OM1 MPF-MPF OFNR ORG 3M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 62.5/125 9.8' (3.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
9.8' (3.0m)
Type
Multimode, OM1
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes