MPMM24OM3-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 119,18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 58,62000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 62,32000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 247,35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 62,32000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 60,47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 60,47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 71,45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 31,10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 31,10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 31,10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 242,49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 65,06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 65,06000
Datasheet
Cable Fiber Optic MPO To MPO 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM24OM3-1

DigiKey Part Number
5073-MPMM24OM3-1-ND
Manufacturer
Manufacturer Product Number
MPMM24OM3-1
Description
24 FIBER OM3 MPM-MPM LSZH AQU 1M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes