MPMB8OM5-20SCUP-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 199,18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 199,18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 199,18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 199,18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 199,18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 199,18000
Datasheet
Cable Fiber Optic MPO To SC/UPC (4) 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMB8OM5-20SCUP-1

DigiKey Part Number
5073-MPMB8OM5-20SCUP-1-ND
Manufacturer
Manufacturer Product Number
MPMB8OM5-20SCUP-1
Description
TYPE B MPO W/ PINS TO SC/UPC FAN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To SC/UPC (4) 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
SC/UPC (4)
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Fanout
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM5
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 199,18000€ 199,18
Manufacturers Standard Package
Unit Price without VAT:€ 199,18000
Unit Price with VAT:€ 242,99960