
MPMB8OM3-20SCUP-3 | |
|---|---|
DigiKey Part Number | 5073-MPMB8OM3-20SCUP-3-ND |
Manufacturer | |
Manufacturer Product Number | MPMB8OM3-20SCUP-3 |
Description | TYPE B MPO W/ PINS TO SC/UPC FAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC/UPC (4) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | SC/UPC (4) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Fanout | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 171,84000 | € 171,84 |
| Unit Price without VAT: | € 171,84000 |
|---|---|
| Unit Price with VAT: | € 209,64480 |

