MPM24OM4-LCR-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 151,44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 340,34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 151,44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 141,41000
Datasheet
Cable Fiber Optic MPO To LC (24) 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM24OM4-LCR-5

DigiKey Part Number
5073-MPM24OM4-LCR-5-ND
Manufacturer
Manufacturer Product Number
MPM24OM4-LCR-5
Description
MPO W/ PINS TO LC FAN-OUT, 24 FI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (24) 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
LC (24)
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
16.4' (5.0m)
Part Status
Active
Type
Multimode, OM4
1st Connector
MPO
Color - Cable
Aqua
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM24OM4-FLCR-5L-com05073-MPM24OM4-FLCR-5-ND€ 151,44000Parametric Equivalent
MPM24OM4-FLCZ-05L-com05073-MPM24OM4-FLCZ-05-ND€ 340,34000Parametric Equivalent
MPM24OM4-FLCZ-5L-com05073-MPM24OM4-FLCZ-5-ND€ 151,44000Parametric Equivalent
MPM24OM4-LCZ-5L-com05073-MPM24OM4-LCZ-5-ND€ 141,41000Parametric Equivalent
Available To Order
Factory Stock: 16
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 141,41000€ 141,41
Manufacturers Standard Package
Unit Price without VAT:€ 141,41000
Unit Price with VAT:€ 172,52020