MPFF6OM3-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 287,01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 231,47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 367,98000
Datasheet
Cable Fiber Optic MPO To MPO 50/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPFF6OM3-25

DigiKey Part Number
5073-MPFF6OM3-25-ND
Manufacturer
Manufacturer Product Number
MPFF6OM3-25
Description
6-RIB OM3 MPO-FF OFR AQU 25M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO
Manufacturer
L-com
Fiber Type
50/125
Packaging
Bag
Length - Overall
82.0' (25.0m)
Part Status
Active
Type
Multimode, OM3
1st Connector
MPO
Color - Cable
Aqua
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPFF12OM3-25L-com05073-MPFF12OM3-25-ND€ 287,01000Parametric Equivalent
MPMM12OM3-25L-com05073-MPMM12OM3-25-ND€ 231,47000Parametric Equivalent
MPMM6OM3-25L-com05073-MPMM6OM3-25-ND€ 367,98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 374,89000€ 374,89
Manufacturers Standard Package
Unit Price without VAT:€ 374,89000
Unit Price with VAT:€ 457,36580