Parametric Equivalent

MPF-20S2-SNUR-02 | |
|---|---|
DigiKey Part Number | 5073-MPF-20S2-SNUR-02-ND |
Manufacturer | |
Manufacturer Product Number | MPF-20S2-SNUR-02 |
Description | MPO W/O PINS-10XSN (20 STRAND), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO/APC To LC/UPC (4) 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC/UPC (4) |
Manufacturer L-com | Cable Type Fiber Patch |
Series | Fiber Type 9/125 |
Packaging Bulk | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Singlemode, Simplex |
1st Connector MPO/APC | Color - Cable Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF-8S2-SNUP-02 | L-com | 0 | 5073-MPF-8S2-SNUP-02-ND | € 182,86000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 349,27000 | € 349,27 |
| Unit Price without VAT: | € 349,27000 |
|---|---|
| Unit Price with VAT: | € 426,10940 |


