
Category | Measurement Type SAE (Standard) |
Manufacturer L-com | End - Size 9/16" |
Series | Finish Nickel |
Packaging Bag | Torque Fixed, 12.00 in-lbs (1.36Nm) |
Part Status Active | Features 12 in-lbs (1.36Nm) Torque |
Tool Type SMA Torque Wrench |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 377,55000 | € 377,55 |
| Unit Price without VAT: | € 377,55000 |
|---|---|
| Unit Price with VAT: | € 460,61100 |


