
Category | Measurement Type SAE (Standard) |
Manufacturer L-com | End - Size 1/4" |
Series | Finish Nickel |
Packaging Bag | Torque Fixed, 5.00 in-lbs (0.57Nm) |
Part Status Active | Features 5 in-lbs (0.57Nm) Torque |
Tool Type SMA Torque Wrench |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 352,16000 | € 352,16 |
| Unit Price without VAT: | € 352,16000 |
|---|---|
| Unit Price with VAT: | € 429,63520 |

