Parametric Equivalent

LCSMA1003 | |
|---|---|
DigiKey Part Number | 5073-LCSMA1003-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1003 |
Description | 2400 - 2500 MHZ 3.3 DBI, STAMPED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.3dBi | |
Power - Max | 1 W | |
Features | Cable - 40.132mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.160" (4.06mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,19000 | € 7,19 |
| 10 | € 5,58000 | € 55,80 |
| 25 | € 5,17680 | € 129,42 |
| 100 | € 4,73270 | € 473,27 |
| 250 | € 4,52104 | € 1 130,26 |
| 500 | € 4,39348 | € 2 196,74 |
| 1 000 | € 4,28852 | € 4 288,52 |
| Unit Price without VAT: | € 7,19000 |
|---|---|
| Unit Price with VAT: | € 8,77180 |


