Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 328.1' (100.0m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 14.3kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.49 | |
Jacket Color | Black | |
Bend Radius | 25mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 437,81000 | € 437,81 |
| Unit Price without VAT: | € 437,81000 |
|---|---|
| Unit Price with VAT: | € 534,12820 |


