
LCCN45917 | |
|---|---|
DigiKey Part Number | 5073-LCCN45917-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45917 |
Description | TNC FEMALE BULKHEAD MOUNT CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-188DS, 316DS | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,53000 | € 45,53 |
| 10 | € 37,43400 | € 374,34 |
| 25 | € 35,41480 | € 885,37 |
| 100 | € 33,19480 | € 3 319,48 |
| 250 | € 32,13680 | € 8 034,20 |
| Unit Price without VAT: | € 45,53000 |
|---|---|
| Unit Price with VAT: | € 55,54660 |


