
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Boot | |
For Use With/Related Products | LMR-600 Crimp Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,06000 | € 33,06 |
| Unit Price without VAT: | € 33,06000 |
|---|---|
| Unit Price with VAT: | € 40,33320 |

