Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA9868/WP-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA9868/WP-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9868/WP-FT2 |
Description | WEATHERPROOF BOOT SMA MALE TO SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 24.00" (609.60mm) |
Series | Cable Type LMR 240 |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMA Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA9866/WP-FT2 | L-com | 0 | 5073-LCCA9866/WP-FT2-ND | € 93,53000 | Parametric Equivalent |
| LCCA9868LF/WP-FT2 | L-com | 0 | 5073-LCCA9868LF/WP-FT2-ND | € 122,81000 | Parametric Equivalent |
| FMC0202240/WP-24 | Fairview Microwave | 0 | 5328-FMC0202240/WP-24-ND | € 97,02000 | Parametric Equivalent |
| FMC0202240LF-24 | Fairview Microwave | 0 | 5328-FMC0202240LF-24-ND | € 103,95000 | Parametric Equivalent |
| FMC0202245-24 | Fairview Microwave | 1 | 5328-FMC0202245-24-ND | € 88,28000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,13000 | € 109,13 |
| Unit Price without VAT: | € 109,13000 |
|---|---|
| Unit Price with VAT: | € 133,13860 |














