LCCA30257/WP-FT4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 63,35000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 66,96000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 91,98000
Datasheet
Cable Assembly Coaxial BNC to SMA LMR 240 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30257/WP-FT4

DigiKey Part Number
5073-LCCA30257/WP-FT4-ND
Manufacturer
Manufacturer Product Number
LCCA30257/WP-FT4
Description
WEATHERPROOF BOOT SMA MALE TO BN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA LMR 240 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00945-48Fairview Microwave05328-FMC00945-48-ND€ 63,35000Parametric Equivalent
FMC00945/0001-48Fairview Microwave05328-FMC00945/0001-48-ND€ 66,96000Parametric Equivalent
PE3C1830-48Pasternack06099-PE3C1830-48-ND€ 91,98000Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 98,76000€ 98,76
Manufacturers Standard Package
Unit Price without VAT:€ 98,76000
Unit Price with VAT:€ 120,48720