Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA30209-FT5 | |
|---|---|
DigiKey Part Number | 5073-LCCA30209-FT5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30209-FT5 |
Description | COAX CBL N-TYPE TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 75 Ohms |
Style N-Type to N-Type | Connector Impedance 75 Ohms |
1st Connector N-Type Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 2.5 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA100032-60 | Fairview Microwave | 0 | 5328-FMCA100032-60-ND | € 112,56000 | Parametric Equivalent |
| FMCA3249-60 | Fairview Microwave | 0 | 5328-FMCA3249-60-ND | € 113,64000 | Parametric Equivalent |
| PE3C10270-60 | Pasternack | 0 | 6099-PE3C10270-60-ND | € 123,43000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 93,53000 | € 93,53 |
| Unit Price without VAT: | € 93,53000 |
|---|---|
| Unit Price with VAT: | € 114,10660 |




