
LCCA30196-FT10 | |
|---|---|
DigiKey Part Number | 5073-LCCA30196-FT10-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30196-FT10 |
Description | COAX CBL N-TYPE TO TNC 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,07000 | € 73,07 |
| 10 | € 62,11500 | € 621,15 |
| 25 | € 58,22840 | € 1 455,71 |
| 50 | € 55,45240 | € 2 772,62 |
| 100 | € 52,80930 | € 5 280,93 |
| Unit Price without VAT: | € 73,07000 |
|---|---|
| Unit Price with VAT: | € 89,14540 |

