Parametric Equivalent

LCANOM1075 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1075-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1075 |
Description | 698-2700 MHZ OMNI ANTENNA 6.5 DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.699GHz | |
Frequency Range | 698MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 100 W | |
Features | Cable - 4.49m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 29.530" (750.06mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 190,56000 | € 190,56 |
| 10 | € 163,02500 | € 1 630,25 |
| 25 | € 156,15040 | € 3 903,76 |
| Unit Price without VAT: | € 190,56000 |
|---|---|
| Unit Price with VAT: | € 232,48320 |


