Parametric Equivalent

LCANFP1040 | |
|---|---|
DigiKey Part Number | 5073-LCANFP1040-ND |
Manufacturer | |
Manufacturer Product Number | LCANFP1040 |
Description | 2400-2500 / 3300-3800 / 5150-712 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, CBRS, Wi-Fi, Zigbee™ Flat Panel RP-SMA Male (4) Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 3.55GHz, 6.137GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi, 6dBi, 6.5dBi | |
Power - Max | 20 W | |
Features | Cable - 914.4mm | |
Termination | RP-SMA Male (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount | |
Height (Max) | 1.970" (50.04mm) | |
Applications | Bluetooth, CBRS, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 412,07000 | € 412,07 |
| 10 | € 359,02500 | € 3 590,25 |
| Unit Price without VAT: | € 412,07000 |
|---|---|
| Unit Price with VAT: | € 502,72540 |


