Cable Assembly Coaxial TRB to Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC3MSA00661-24

DigiKey Part Number
5073-LC3MSA00661-24-ND
Manufacturer
Manufacturer Product Number
LC3MSA00661-24
Description
TRB 3-LUG JACK TO BLUNT CUT 1553
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
TRB to Cable
1st Connector
TRB Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
-
Cable Impedance
124 Ohms
Connector Impedance
78 Ohms
Overall Impedance
78 Ohms
Frequency - Max
500 MHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 240,87000€ 240,87
Manufacturers Standard Package
Unit Price without VAT:€ 240,87000
Unit Price with VAT:€ 293,86140