Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.000" L x 23.650" W x 28.500" H (838.20mm x 600.71mm x 723.90mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-SMT6812-W

DigiKey Part Number
5073-LC-SMT6812-W-ND
Manufacturer
Manufacturer Product Number
LC-SMT6812-W
Description
RACK STEEL 33X23.6X28.5 WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.000" L x 23.650" W x 28.500" H (838.20mm x 600.71mm x 723.90mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
33.000" L x 23.650" W x 28.500" H (838.20mm x 600.71mm x 723.90mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Front, Sides
Material
Cold Roll Steel (CRS)
Color
White
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 551,92000€ 551,92
Manufacturers Standard Package
Unit Price without VAT:€ 551,92000
Unit Price with VAT:€ 673,34240