RF ANTENNA 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG74805TLCUPR-NF

DigiKey Part Number
5073-HG74805TLCUPR-NF-ND
Manufacturer
Manufacturer Product Number
HG74805TLCUPR-NF
Description
INDOOR CEILING OMNI TRANSPARENT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
2.749GHz
Frequency Range
698MHz ~ 4.8GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
4.5dBi
Power - Max
50 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female
Ingress Protection
IP5X
Grade
-
Qualification
-
Mounting Type
Ceiling Mount
Height (Max)
0.220" (5.59mm)
Applications
5G, CBRS, CDMA, DAS, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 206,02000€ 206,02
10€ 176,53200€ 1 765,32
25€ 169,17240€ 4 229,31
Manufacturers Standard Package
Unit Price without VAT:€ 206,02000
Unit Price with VAT:€ 251,34440