HG72708U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 428,21000
Datasheet
RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG72708U

DigiKey Part Number
5073-HG72708U-ND
Manufacturer
Manufacturer Product Number
HG72708U
Description
698-960 / 1710-2700 6/8 DBI OMNI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
1.699GHz
Frequency Range
698MHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
8dBi
Power - Max
100 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
26.900" (683.26mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 285,37000€ 285,37
10€ 246,56800€ 2 465,68
25€ 236,88320€ 5 922,08
Manufacturers Standard Package
Unit Price without VAT:€ 285,37000
Unit Price with VAT:€ 348,15140