
HG245803UR-NMOW | |
|---|---|
DigiKey Part Number | 5073-HG245803UR-NMOW-ND |
Manufacturer | |
Manufacturer Product Number | HG245803UR-NMOW |
Description | ANTOMNI 2.4/5GHZ 3DBI WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WLAN Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 2 |
Packaging Bag | Gain 3dBi, 3dBi |
Part Status Active | Termination NMO |
RF Family/Standard WiFi | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 2.700" (68.58mm) |
Frequency (Center/Band) 2.4GHz, 5.35GHz | Applications 802.11a/b/g/n/ac, WLAN |
Frequency Range 4.9GHz ~ 5.8GHz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,49000 | € 74,49 |
| 10 | € 62,14700 | € 621,47 |
| 25 | € 61,31920 | € 1 532,98 |
| Unit Price without VAT: | € 74,49000 |
|---|---|
| Unit Price with VAT: | € 90,87780 |

