
HG2458-10DP-6NF | |
|---|---|
DigiKey Part Number | 5073-HG2458-10DP-6NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-10DP-6NF |
Description | ANTFLAT PNL 2.4/5GHZ 9/10DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WLAN Panel N Type Female (6) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi, 10dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Female (6) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 0.980" (24.89mm) | |
Applications | 802.11a/b/g/n/ac, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 281,76000 | € 281,76 |
| 10 | € 243,37100 | € 2 433,71 |
| 25 | € 233,79080 | € 5 844,77 |
| Unit Price without VAT: | € 281,76000 |
|---|---|
| Unit Price with VAT: | € 343,74720 |

