
HG2415Y-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2415Y-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2415Y-RSP |
Description | ANTYAGI 2.4GHZ 14.5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Yagi RP-SMA Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14.5dBi | |
Power - Max | 50 W | |
Features | Cable - 1.2192m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 18.200" (462.28mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 132,60000 | € 132,60 |
| 10 | € 112,34400 | € 1 123,44 |
| 25 | € 107,28640 | € 2 682,16 |
| Unit Price without VAT: | € 132,60000 |
|---|---|
| Unit Price with VAT: | € 161,77200 |

