
HG2414D | |
|---|---|
DigiKey Part Number | 5073-HG2414D-ND |
Manufacturer | |
Manufacturer Product Number | HG2414D |
Description | ANTBACKFIRE DISH 2.4GHZ 14DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Dish N Type Female Mast Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount, Wall Mount | |
Height (Max) | - | |
Applications | 802.11b/g/n, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 102,81000 | € 102,81 |
| 10 | € 86,51000 | € 865,10 |
| 25 | € 82,44120 | € 2 061,03 |
| 100 | € 77,97060 | € 7 797,06 |
| Unit Price without VAT: | € 102,81000 |
|---|---|
| Unit Price with VAT: | € 125,42820 |

