Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HG2405MGU-NM | |
|---|---|
DigiKey Part Number | 5073-HG2405MGU-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2405MGU-NM |
Description | ANTMAGMNT OMNI 2.4GHZ 5DBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female, N Type Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 5dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination N Type Female, N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 2.45GHz | Height (Max) 10.000" (254.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HG2405MGU-NF | L-com | 0 | 5073-HG2405MGU-NF-ND | € 71,55000 | Parametric Equivalent |
| HG2405MGU-RSP | L-com | 0 | 5073-HG2405MGU-RSP-ND | € 127,18000 | Parametric Equivalent |
| HG2405MGU-RTP | L-com | 0 | 5073-HG2405MGU-RTP-ND | € 121,51000 | Parametric Equivalent |
| HG2405MGU-SM | L-com | 0 | 5073-HG2405MGU-SM-ND | € 132,84000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,32000 | € 80,32 |
| 10 | € 67,16200 | € 671,62 |
| 25 | € 63,87440 | € 1 596,86 |
| 100 | € 60,26200 | € 6 026,20 |
| Unit Price without VAT: | € 80,32000 |
|---|---|
| Unit Price with VAT: | € 97,99040 |





