GPIB-TMBSC-14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 3,59097
Datasheet
Jackscrew, Thumb Screw For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPIB-TMBSC-14

DigiKey Part Number
5073-GPIB-TMBSC-14-ND
Manufacturer
Manufacturer Product Number
GPIB-TMBSC-14
Description
GPIB THUMBSCREW 20 PKG
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.980" (24.89mm)
Thread Size
M3.5
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes