Transceiver Module Telecom/Datacom Systems 11.3Gbps 1542nm 3.13V ~ 3.45V, 4.75V ~ 5.25V LC Duplex Pluggable XFP DWDM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-XFPD44ZR-10G-CYN

DigiKey Part Number
5073-FXC-XFPD44ZR-10G-CYN-ND
Manufacturer
Manufacturer Product Number
FXC-XFPD44ZR-10G-CYN
Description
FIBER OPTIC TRANSCEIVER, XFP, DW
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 11.3Gbps 1542nm 3.13V ~ 3.45V, 4.75V ~ 5.25V LC Duplex Pluggable XFP DWDM
Product Attributes
Filter Similar Products
Category
Wavelength
1542nm
Manufacturer
L-com
Applications
Telecom/Datacom Systems
Series
Voltage - Supply
3.13V ~ 3.45V, 4.75V ~ 5.25V
Packaging
Bag
Connector Type
LC Duplex
Part Status
Obsolete
Mounting Type
Pluggable XFP DWDM
Data Rate
11.3Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.