
FXC-XFPC49-ER10G-ADV | |
|---|---|
DigiKey Part Number | 5073-FXC-XFPC49-ER10G-ADV-ND |
Manufacturer | |
Manufacturer Product Number | FXC-XFPC49-ER10G-ADV |
Description | FIBER OPTIC TRANSCEIVER, XFP, CW |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.1Gbps 1491nm 3.13V ~ 3.45V LC Duplex Pluggable XFP CWDM |
Category | Wavelength 1491nm |
Manufacturer L-com | Applications Telecom/Datacom Systems |
Series | Voltage - Supply 3.13V ~ 3.45V |
Packaging Bag | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable XFP CWDM |
Data Rate 11.1Gbps |

