Transceiver Module Telecom/Datacom Systems 11.3Gbps 1535nm 3.15V ~ 3.45V LC Duplex Pluggable SFP+ DWDM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFPPD53ER10G-MSA

DigiKey Part Number
5073-FXC-SFPPD53ER10G-MSA-ND
Manufacturer
Manufacturer Product Number
FXC-SFPPD53ER10G-MSA
Description
FIBER OPTIC TRANSCEIVER, SFPP, D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 11.3Gbps 1535nm 3.15V ~ 3.45V LC Duplex Pluggable SFP+ DWDM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1535nm
Manufacturer
L-com
Applications
Telecom/Datacom Systems
Series
Voltage - Supply
3.15V ~ 3.45V
Packaging
Bag
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable SFP+ DWDM
Data Rate
11.3Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 497,85000€ 497,85
Manufacturers Standard Package
Unit Price without VAT:€ 497,85000
Unit Price with VAT:€ 607,37700