FODZSC50-01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 53,99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 21,52000
Datasheet
Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODZSC50-01

DigiKey Part Number
5073-FODZSC50-01-ND
Manufacturer
Manufacturer Product Number
FODZSC50-01
Description
CA SC-SC 50/125 DPLX LSZH 1M
Customer Reference
Detailed Description
Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
SC/PC Duplex
2nd Connector
SC/PC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM2
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes