Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,81000 | € 11,81 |
| Unit Price without VAT: | € 11,81000 |
|---|---|
| Unit Price with VAT: | € 14,40820 |





