Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCSMODLCAODLCA-20

DigiKey Part Number
5073-FOCSMODLCAODLCA-20-ND
Manufacturer
Manufacturer Product Number
FOCSMODLCAODLCA-20
Description
IP68 ODVA COMPATIBLE, DUPLEX LC/
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/APC Duplex
2nd Connector
LC/APC Duplex
Cable Diameter
0.20" (5.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
9/125
Length - Overall
65.6' (20.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
100mm
Color - Cable
Black
Color - Connectors
-
Insertion Loss
0.30dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
65dB
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 303,33000€ 303,33
Manufacturers Standard Package
Unit Price without VAT:€ 303,33000
Unit Price with VAT:€ 370,06260