Cable Fiber Optic LC/UPC (4) To AARC 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC02B3047102M

DigiKey Part Number
5073-FOC02B3047102M-ND
Manufacturer
Manufacturer Product Number
FOC02B3047102M
Description
FIBER OPTIC OUTDOOR BREAKOUT CAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC (4) To AARC 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC/UPC (4)
2nd Connector
AARC
Cable Diameter
0.28" (7.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
9/125
Length - Overall
6.6' (2.0m)
Type
Singlemode, Simplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Black, Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 78,67000€ 78,67
Manufacturers Standard Package
Unit Price without VAT:€ 78,67000
Unit Price with VAT:€ 95,97740