FOB-IO-SM4F6DPE-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 1,15000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 1,54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 0,49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 2,05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 0,73000
Datasheet
Fiber Optic Cable Black Singlemode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB-IO-SM4F6DPE-M

DigiKey Part Number
5073-FOB-IO-SM4F6DPE-M-ND
Manufacturer
Manufacturer Product Number
FOB-IO-SM4F6DPE-M
Description
INDOOR/OUTDOOR CABLE, 9/125 SM G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Singlemode
Length
-
Core Diameter
9µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.236" (5.99mm)
Tensile Strength
41kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980