Adapter Fiber Optic Connector E2000 Receptacle To E2000 Receptacle Panel Mount, Flange, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOAE2KUPCG

DigiKey Part Number
5073-FOAE2KUPCG-ND
Manufacturer
Manufacturer Product Number
FOAE2KUPCG
Description
E2000 SIMPLEX ADAPTOR UPC GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector E2000 Receptacle To E2000 Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Adapter
Convert From (Adapter End)
E2000 Receptacle
Convert To (Adapter End)
E2000 Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange, Snap-In
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
-
Features
-
Color
Green
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 153
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 24,97000€ 24,97
Manufacturers Standard Package
Unit Price without VAT:€ 24,97000
Unit Price with VAT:€ 30,46340