Unmanaged Copper Ports SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOACEXAVIUSB3FMMLC

DigiKey Part Number
5073-FOACEXAVIUSB3FMMLC-ND
Manufacturer
Manufacturer Product Number
FOACEXAVIUSB3FMMLC
Description
USB 3.0 TO FIBER CONVERTER,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Unmanaged Copper Ports SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Type
-
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
200m
MTU
-
Voltage - Input
-
Connector Type
LC
Mounting Type
Desktop
Ingress Protection
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 1 314,58000€ 1 314,58
Manufacturers Standard Package
Unit Price without VAT:€ 1 314,58000
Unit Price with VAT:€ 1 603,78760